392-012-544-102

Heilind Number:EDA392-012-544-102
Manufacturer:EDAC
Manufacturer Number:392-012-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-544-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and a pitch of .1 inches, it offers efficient performance in compact spaces. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Featuring 12 positions and a maximum amperage of 3A, it's suitable for various applications. Plus, its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Upgrade your device's connectivity with this essential component.