392-012-544-112

Heilind Number:EDA392-012-544-112
Manufacturer:EDAC
Manufacturer Number:392-012-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-544-112

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector, boasting a professional black finish. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 12 positions, it's perfect for streamlined setups. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the realm of PCB connectors. Elevate your connectivity with this essential component.