392-012-555-201

Heilind Number:EDA392-012-555-201
Manufacturer:EDAC
Manufacturer Number:392-012-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-555-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With an amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connectivity, while the double-row design with 12 positions offers ample versatility for your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation allows for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your collection for seamless board-to-board connections. Elevate your electronic projects with this essential component.