392-012-556-201

Heilind Number:EDA392-012-556-201
Manufacturer:EDAC
Manufacturer Number:392-012-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-556-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3 A, it's perfect for various electronic applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With two rows and 12 positions, it offers ample connection options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your system with this essential component for efficient board-to-board connections.