392-012-558-101

Heilind Number:EDA392-012-558-101
Manufacturer:EDAC
Manufacturer Number:392-012-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row configuration with 12 positions, ideal for various electronic applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation enables flexible installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient and secure power transmission even in harsh environments. Upgrade your connectivity solutions with this essential component.