392-012-558-102

Heilind Number:EDA392-012-558-102
Manufacturer:EDAC
Manufacturer Number:392-012-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-102

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers optimal connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.