392-012-558-103

Heilind Number:EDA392-012-558-103
Manufacturer:EDAC
Manufacturer Number:392-012-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a single row design and 12 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. Its right angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of products for more innovative solutions in the connectors category.