392-012-558-112

Heilind Number:EDA392-012-558-112
Manufacturer:EDAC
Manufacturer Number:392-012-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it adds a touch of sophistication while seamlessly integrating into your setup. With an amperage rating of 3 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Equipped with Copper Alloy contacts, it offers optimal conductivity for smooth data transfer. The single-row design with 12 positions allows for easy installation, and the right-angle mount orientation is perfect for space-saving configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.