392-012-558-201

Heilind Number:EDA392-012-558-201
Manufacturer:EDAC
Manufacturer Number:392-012-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-201

Detailed Description

Easily connect your PCBs with this high-quality Card Edge Connector. Designed for smooth and reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 12 positions, it offers ample connectivity options. The copper alloy contacts ensure excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees stable and secure connections for your devices. A must-have in your toolkit for seamless board-to-board connections.