392-012-558-203

Heilind Number:EDA392-012-558-203
Manufacturer:EDAC
Manufacturer Number:392-012-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a dual-row configuration with 12 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your PCB connectivity with this essential component.