392-012-558-204

Heilind Number:EDA392-012-558-204
Manufacturer:EDAC
Manufacturer Number:392-012-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black hue that complements any setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless interconnection. Its 12 positions accommodate multiple connections, perfect for complex PCB layouts. The right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this essential component.