392-012-558-207

Heilind Number:EDA392-012-558-207
Manufacturer:EDAC
Manufacturer Number:392-012-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows of twelve positions each, it ensures reliable signal transmission. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate seamless PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your device's connectivity with this essential component.