392-012-558-212

Heilind Number:EDA392-012-558-212
Manufacturer:EDAC
Manufacturer Number:392-012-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-558-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 12 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connections on your PCB. Its right angle mount orientation offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your devices with this essential component today.