392-012-559-101

Heilind Number:EDA392-012-559-101
Manufacturer:EDAC
Manufacturer Number:392-012-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-559-101

Detailed Description

Discover the perfect solution for seamless board-to-board connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior made from UL 94V-0 Thermoplastic Polyester, ensuring durability while meeting safety standards. With a single row layout and 12 positions, it offers efficient connectivity in compact spaces. The contact material, Copper Alloy, guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of capabilities in our PCB Connectors collection.