392-012-559-102

Heilind Number:EDA392-012-559-102
Manufacturer:EDAC
Manufacturer Number:392-012-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-559-102

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 12 positions, it offers reliable contact points for optimal signal transmission. Crafted from Copper Alloy, the contacts ensure efficient conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise PCB mounting. Its right angle mount orientation provides flexibility in assembly, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.