392-012-559-201

Heilind Number:EDA392-012-559-201
Manufacturer:EDAC
Manufacturer Number:392-012-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a essential component for seamless board-to-board communication. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in any application. With a current rating of 3 A, it guarantees efficient power transmission. The dual-row layout with 12 positions and a pitch of .1 inch allows for versatile connectivity, while the copper alloy contacts provide optimal signal conductivity. Its right-angle mount orientation offers space-saving installation, perfect for compact designs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this premium component, a must-have in any PCB assembly project.