392-012-559-202

Heilind Number:EDA392-012-559-202
Manufacturer:EDAC
Manufacturer Number:392-012-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 12 copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic applications. Upgrade your setup with this essential component, perfect for various projects in the industrial, automotive, and consumer electronics sectors.