392-012-559-212

Heilind Number:EDA392-012-559-212
Manufacturer:EDAC
Manufacturer Number:392-012-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-559-212

Detailed Description

Enhance connectivity in your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and a total of 12 positions, it offers ample room for intricate PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Perfect for right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this high-quality connector, a must-have in any electronic toolkit.