392-012-560-202

Heilind Number:EDA392-012-560-202
Manufacturer:EDAC
Manufacturer Number:392-012-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch and row spacing of .1 and .2 inches respectively, it offers seamless integration onto PCBs. The straight mount orientation and 2-row configuration accommodate 12 positions, making it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your connection solutions with this essential component.