392-012-560-207

Heilind Number:EDA392-012-560-207
Manufacturer:EDAC
Manufacturer Number:392-012-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-560-207

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, offering reliable performance and durability. Designed for optimal signal transmission, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment and secure mating. This connector boasts 12 positions, accommodating a range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this high-quality connector, a must-have in any electronic setup.