392-013-520-101

Heilind Number:EDA392-013-520-101
Manufacturer:EDAC
Manufacturer Number:392-013-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-520-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and precision, it features a single row layout with 13 positions, ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration within your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Elevate your connectivity with this essential component.