392-013-520-103

Heilind Number:EDA392-013-520-103
Manufacturer:EDAC
Manufacturer Number:392-013-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability in any environment. With a single row design and 13 positions, it offers ample space for seamless board-to-board connections. Crafted from top-grade Copper Alloy, the contacts guarantee reliable conductivity over time. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for efficient and secure electronic connections. Explore our full range of PCB connectors for more options.