392-013-520-104

Heilind Number:EDA392-013-520-104
Manufacturer:EDAC
Manufacturer Number:392-013-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 13 positions, it provides ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .1 inch pitch and .2 inch row spacing make for easy and efficient assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for a secure fit. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.