392-013-521-101

Heilind Number:EDA392-013-521-101
Manufacturer:EDAC
Manufacturer Number:392-013-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-521-101

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 13 positions and a pitch of .1 inches, this connector facilitates precise and efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a current rating of 3A, it offers reliable power transmission. Boasting a straight mount orientation and a row spacing of .2 inches, it simplifies installation on your circuit boards. Trust in our connector to deliver exceptional performance in your electronic assemblies.