392-013-521-102

Heilind Number:EDA392-013-521-102
Manufacturer:EDAC
Manufacturer Number:392-013-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-521-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in stylish black. Designed for high performance, it boasts a current rating of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your circuitry with this essential connector.