392-013-521-108

Heilind Number:EDA392-013-521-108
Manufacturer:EDAC
Manufacturer Number:392-013-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-521-108

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector. Designed for efficiency, it features a single row layout with 13 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and safety in operation. Copper Alloy contacts guarantee reliable conductivity, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise mating is facilitated. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your setup with this essential component.