392-013-523-101

Heilind Number:EDA392-013-523-101
Manufacturer:EDAC
Manufacturer Number:392-013-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-523-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features a single row configuration with 13 positions and a tight pitch of .1 inches, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. The housing material's superior quality is complemented by copper alloy contacts, providing reliable conductivity. Its straight mount orientation and convenient row spacing of .2 inches make assembly a breeze, catering to various application needs. Trust in this connector for your PCB interconnect solutions, delivering consistent performance and seamless integration.