392-013-524-101

Heilind Number:EDA392-013-524-101
Manufacturer:EDAC
Manufacturer Number:392-013-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-524-101

Detailed Description

Enhance your circuit board connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, perfect for streamlined PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.