392-013-540-101

Heilind Number:EDA392-013-540-101
Manufacturer:EDAC
Manufacturer Number:392-013-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-540-101

Detailed Description

Enhance your circuit connections with this versatile Card Edge Connector. Designed for seamless integration into your PCB setup, this sleek black connector features a single row with 13 positions and a pitch of 0.1 inches, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle high power and extreme conditions with ease. Its straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the industry.