392-013-540-102

Heilind Number:EDA392-013-540-102
Manufacturer:EDAC
Manufacturer Number:392-013-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-540-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 13 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for your PCB interconnect needs. Trust in our high-quality connector for seamless board-to-board connections.