392-013-541-102

Heilind Number:EDA392-013-541-102
Manufacturer:EDAC
Manufacturer Number:392-013-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-541-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 13 copper alloy contact positions, it offers reliable performance in various electronic applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.