392-013-541-104

Heilind Number:EDA392-013-541-104
Manufacturer:EDAC
Manufacturer Number:392-013-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-541-104

Detailed Description

Enhance connectivity with this Black Card Edge Connector, designed for seamless integration in PCB setups. With a single row of 13 positions and a .1-inch pitch, it offers reliable performance and easy installation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Made with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Its straight mount orientation and precise .2-inch row spacing make it ideal for various electronic applications. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.