392-013-541-108

Heilind Number:EDA392-013-541-108
Manufacturer:EDAC
Manufacturer Number:392-013-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and a pitch of .1 inches, it offers precise alignment for the 13 copper alloy contact positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Upgrade your system's connectivity today with this essential component.