392-013-542-101

Heilind Number:EDA392-013-542-101
Manufacturer:EDAC
Manufacturer Number:392-013-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a single row layout with 13 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have in any engineer's toolkit. Elevate your connectivity game with this essential component.