392-013-558-101

Heilind Number:EDA392-013-558-101
Manufacturer:EDAC
Manufacturer Number:392-013-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 13 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component for secure and efficient board-to-board connections in your projects.