392-013-558-102

Heilind Number:EDA392-013-558-102
Manufacturer:EDAC
Manufacturer Number:392-013-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row layout and 13 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component for seamless board-to-board connections in your projects.