392-013-558-104

Heilind Number:EDA392-013-558-104
Manufacturer:EDAC
Manufacturer Number:392-013-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-558-104

Detailed Description

Easily connect your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this black connector features a 1-row layout with 13 positions, accommodating a variety of components. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable conductivity, even in tough industrial environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB connectivity needs.