392-013-558-107

Heilind Number:EDA392-013-558-107
Manufacturer:EDAC
Manufacturer Number:392-013-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a single row layout and right angle mount orientation, it offers optimal space utilization and easy installation. Featuring 13 positions with a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. The contact material, copper alloy, guarantees high conductivity, while the 3A amperage rating ensures safe power delivery. Perfect for a variety of applications, this connector is a dependable solution for your connectivity needs.