392-013-559-101

Heilind Number:EDA392-013-559-101
Manufacturer:EDAC
Manufacturer Number:392-013-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic assemblies. Designed with precision, this connector features a single row of 13 positions, ensuring seamless integration onto your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission while saving valuable space on your board. The copper alloy contacts provide superior conductivity, while the black color adds a touch of sophistication to your design. Suitable for right-angle mounting, it allows for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Explore the possibilities with this essential component, transforming your PCB connections with efficiency and style.