392-013-559-102

Heilind Number:EDA392-013-559-102
Manufacturer:EDAC
Manufacturer Number:392-013-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-013-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-013-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision and durability, this connector features a single row layout with 13 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in rugged environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your setup with this essential component for seamless data transfer and power distribution.