392-014-520-101

Heilind Number:EDA392-014-520-101
Manufacturer:EDAC
Manufacturer Number:392-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it offers 14 positions with a single row layout, perfect for streamlined installations. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring Copper Alloy contacts, it guarantees optimal conductivity for your electronic components. With a pitch of .1 in and row spacing of .2 in, it facilitates precise connections on your circuit board. Its straight mount orientation simplifies the assembly process, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component, a must-have in any electronic project.