392-014-520-103

Heilind Number:EDA392-014-520-103
Manufacturer:EDAC
Manufacturer Number:392-014-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-520-103

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its sleek black housing adds a touch of sophistication to your PCB design. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.