392-014-520-112

Heilind Number:EDA392-014-520-112
Manufacturer:EDAC
Manufacturer Number:392-014-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black finish for a professional look. Built for efficiency, this connector features a single row design with 14 positions, allowing for seamless data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and sturdy Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your electronic projects with this essential connector.