392-014-520-201

Heilind Number:EDA392-014-520-201
Manufacturer:EDAC
Manufacturer Number:392-014-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-520-201

Detailed Description

Upgrade your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 14 positions, it offers ample connectivity for your needs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether used for industrial or consumer electronics, this straight-mount connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.