392-014-520-202

Heilind Number:EDA392-014-520-202
Manufacturer:EDAC
Manufacturer Number:392-014-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-520-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a dual-row configuration and 14 positions, it offers ample flexibility for various applications. The copper alloy contact material guarantees efficient signal transmission, while a .1-inch pitch and .2-inch row spacing allow for secure and precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Whether for industrial machinery or consumer electronics, trust in this connector for optimal performance.