392-014-520-212

Heilind Number:EDA392-014-520-212
Manufacturer:EDAC
Manufacturer Number:392-014-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring longevity and stability in various applications. With a double-row design and 14 positions, it offers ample connectivity options while maintaining a compact form factor. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and challenging environmental conditions. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery and signal transmission. Elevate your PCB assembly with this essential component, a standout in our range of connectors.