392-014-521-102

Heilind Number:EDA392-014-521-102
Manufacturer:EDAC
Manufacturer Number:392-014-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 14 copper alloy contact positions, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential connector.