392-014-521-104

Heilind Number:EDA392-014-521-104
Manufacturer:EDAC
Manufacturer Number:392-014-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-521-104

Detailed Description

Enhance your PCB connections with our meticulously crafted Card Edge Connector. Designed for peak performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it offers seamless connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.