392-014-521-108

Heilind Number:EDA392-014-521-108
Manufacturer:EDAC
Manufacturer Number:392-014-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable and efficient power transmission, with a 3A amperage rating suitable for various applications. With a single row configuration and 14 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing enable precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.