392-014-521-203

Heilind Number:EDA392-014-521-203
Manufacturer:EDAC
Manufacturer Number:392-014-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-014-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-014-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Its sleek black design complements any setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, this connector offers 14 positions for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. The .1-inch pitch and .2-inch row spacing facilitate smooth installation, making it ideal for high-speed applications. Trust in this straight-mount connector for superior connectivity in your projects.